You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Trimmer, 12 Turn 5K - 

3266W-1-502LF

3266W-1-502LF - Trimmer, 12 Turn 5K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3266W-1-502LF
Order Code:
RE06665
Product Range
3266 Series

Product Range Selector (3266 Series)

See all from this product range

Product Overview

The 3266W-1-502LF is a 1/4-inch Square Trimpot® Trimming Potentiometer with multiturn/cermet/industrial/sealed and through hole mount. Standoffs allow thorough PC board washing and power rating of 0.25W and temperature coefficient of ±100ppm/°C.
  • 1000MΩ Insulation resistance
  • 600V Dielectric strength
  • UL94V-0 Flammability
  • Solderable pins
  • Adjustment angle 12 turns
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.25W
  • Standoffs allow thorough PC board cleaning

Product Information


:
Multi Turn

:
Cermet

:
Top Adjust

:
5kohm

:
Through Hole

:
12Turns

:
3266 Series

:
250mW

:
± 10%

:
± 100ppm/°C

:
1/4 Inch Square

:
-

:
6.71mm

:
4.5mm

:
7.24mm

:
-55°C

:
150°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£2.38 ( £2.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.38 (£2.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.22 (£2.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --