You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Trimmer, 15 Turn 2K - 

3266X-1-202LF

3266X-1-202LF - Trimmer, 15 Turn 2K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3266X-1-202LF
Order Code:
RE06682
Product Range
3266 Series

Product Range Selector (3266 Series)

See all from this product range

Product Overview

The Bourns Trimpot 3266 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
  • 1/4inch square potentiometer
  • Side or top adjustment with lead screw
  • Sealing is IP65 rated
  • 12 turns and rotational life of 200 cycles
  • Resistance value ranges from 10 ohm to 1Mohm
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.25W
  • Standoffs allow thorough PC board cleaning

Product Information


:
Multi Turn

:
Cermet

:
Side Adjust

:
2kohm

:
Through Hole

:
12Turns

:
3266 Series

:
250mW

:
± 10%

:
± 100ppm/°C

:
1/4 Inch Square

:
-

:
6.71mm

:
4.5mm

:
7.24mm

:
-55°C

:
150°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£2.29 ( £2.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.29 (£2.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.77 (£2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --