You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trimmer, 25 Turn 100R -
3296W-1-101LF
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3296W-1-101LF
- Order Code:
- RE06700
- Product Range
- 3296 Series
- Technical Datasheet:
- 3296W-1-101LF Datasheet
Product Range Selector (3296 Series)
See all from this product rangeProduct Overview
- 3/8inch square potentiometer
- Side or top adjustment with lead screw
- Sealing is IP65 rated
- 25 turns and rotational life of 200 cycles
- Resistance value ranges from 10 ohm to 2Mohm
- ±10% tolerance
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -55°C to +125°C
- Power rating is 0.5W
- 5 terminal styles, chevron seal design
Product Information
- :
- Multi Turn
- :
- Cermet
- :
- Top Adjust
- :
- 100ohm
- :
- Through Hole
- :
- 25Turns
- :
- 3296 Series
- :
- 500mW
- :
- ± 10%
- :
- ± 100ppm/°C
- :
- 3/8 Inch Square
- :
- SIP
- :
- 9.53mm
- :
- 4.83mm
- :
- 10.3mm
- :
- -55°C
- :
- 150°C
- :
- -
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.04 (£2.45) | ( ) |
50+ | £1.87 (£2.24) | ( ) |
100+ | £1.50 (£1.80) | ( ) |
500+ | £1.29 (£1.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.