You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Trimmer, 25 Turn 50R - 

3296W-1-500LF

3296W-1-500LF - Trimmer, 25 Turn 50R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3296W-1-500LF
Order Code:
RE06706
Product Range
3296 Series
Technical Datasheet:
3296W-1-500LF   Datasheet
See all Technical Docs

Product Range Selector (3296 Series)

See all from this product range

Product Overview

The Bourns Trimpot 3296 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
  • 3/8inch square potentiometer
  • Side or top adjustment with lead screw
  • Sealing is IP65 rated
  • 25 turns and rotational life of 200 cycles
  • Resistance value ranges from 10 ohm to 2Mohm
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.5W
  • 5 terminal styles, chevron seal design

Product Information


:
Multi Turn

:
Cermet

:
Top Adjust

:
50ohm

:
Through Hole

:
25Turns

:
3296 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
3/8 Inch Square

:
SIP

:
9.53mm

:
4.83mm

:
10.3mm

:
-55°C

:
150°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£1.36 ( £1.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.36 (£1.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.23 (£1.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.13 (£1.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £1.06 (£1.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --