You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trimmer, 25 Turn 20K -
3296Y-1-203LF
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3296Y-1-203LF
- Order Code:
- RE06740
- Product Range
- 3296 Series
- Technical Datasheet:
- 3296Y-1-203LF Datasheet
Product Range Selector (3296 Series)
See all from this product rangeProduct Overview
- Multiturn/cermet/industrial/sealed
- 5 terminal styles, chevron seal design
- 200 cycles rotational life
- 25 number of turns, 0.5W power rating
- Through-hole mounting, sealed construction
- Temperature coefficient is ±100 ppm/°C
- 20kohm resistance
- 500V DC, 1,000 megohms minimum insulation resistance
- Temperature range from -55°C to +125°C
- 3.0oz-in maximum torque
Product Information
- :
- Multi Turn
- :
- Cermet
- :
- Top Adjust
- :
- 20kohm
- :
- Through Hole
- :
- 25Turns
- :
- 3296 Series
- :
- 500mW
- :
- ± 10%
- :
- ± 100ppm/°C
- :
- 3/8 Inch Square
- :
- -
- :
- 9.53mm
- :
- 4.83mm
- :
- 10.3mm
- :
- -55°C
- :
- 150°C
- :
- -
- :
- -
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.51 (£1.81) | ( ) |
50+ | £1.43 (£1.72) | ( ) |
100+ | £1.22 (£1.46) | ( ) |
500+ | £0.98 (£1.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.