You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Trimmer, Single Turn, Cermet, Top Adjust, 10K, Through Hole, 1 Turns - 

3329H-1-103LF

3329H-1-103LF - Trimmer, Single Turn, Cermet, Top Adjust, 10K, Through Hole, 1 Turns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3329H-1-103LF
Order Code:
RE07919
Product Range
3329 Series
Technical Datasheet:
3329H-1-103LF   Datasheet
See all Technical Docs

Product Range Selector (3329 Series)

See all from this product range

Product Overview

The 3329H-1-103LF is a 10kΩ 500mW 1/4-inch round through-hole mounting Trimming Potentiometer with 100% tin-plated solderable pin terminals. The Trimpot® potentiometer features infinite resolution and 240° nominal adjustment angle.
  • 200-cycle Rotational life
  • -55 to 125°C Temperature range

Product Information


:
Single Turn

:
Cermet

:
Top Adjust

:
10kohm

:
Through Hole

:
1Turns

:
3329 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
1/4 Inch Round

:
-

:
-

:
-

:
4.57mm

:
-55°C

:
150°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£2.29 ( £2.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.29 (£2.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.24 (£1.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.18 (£1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --