You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Trimmer, 10K - 

3362P-1-103LF

3362P-1-103LF - Trimmer, 10K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3362P-1-103LF
Order Code:
RE06517
Product Range
3362 Series
Also Known As:
GTIN UPC EAN: 2050000897252
Technical Datasheet:
3362P-1-103LF   Datasheet
See all Technical Docs

Product Range Selector (3362 Series)

See all from this product range

Product Overview

The Trimpot 3362 series from Bourns are cermet, through hole trimming potentiometers. These potentiometers are single turn which performs a variety of circuit adjustments in all types of electronic equipment.
  • 1/4inch square potentiometer
  • Side or top adjustment with lead screw
  • Resistance value ranges from 20 ohm to 2Mohm
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.5W
  • Rotational life of 200 cycles
  • Miniature package
  • Rotor designed for automatic machine adjust interface
  • Withstands harsh environments and immersion cleaning processes

Product Information


:
Single Turn

:
Cermet

:
Top Adjust

:
10kohm

:
Through Hole

:
1Turns

:
3362 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
1/4 Inch Square

:
-

:
6.6mm

:
6.99mm

:
4.88mm

:
-55°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 2050000897252

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.85 ( £1.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.85 (£1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.72 (£0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.51 (£0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --