You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Trimmer, 500K - 

3386P-1-504LF

3386P-1-504LF - Trimmer, 500K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3386P-1-504LF
Order Code:
RE06905
Product Range
3386 Series
Technical Datasheet:
3386P-1-504LF   Datasheet
See all Technical Docs

Product Range Selector (3386 Series)

See all from this product range

Product Overview

The Bourns Trimpot 3386 series are cermet, through hole trimming potentiometers. These potentiometers are single turn which performs a variety of circuit adjustments in all types of electronic equipment.
  • 3/8inch square potentiometer
  • Top adjust type (F,G,K,P,R,U,V,Y) or side adjust type (B,C,J,X,H,S,W)
  • Resistance value ranges from 10 ohm to 2Mohm
  • ±10% tolerance
  • Temperature coefficient TCR of ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.5W
  • Rotational life of 200 cycles
  • Available with a knob for finger adjust
  • Available with extended shaft and cross slot rotor

Product Information


:
Single Turn

:
Cermet

:
Top Adjust

:
500kohm

:
Through Hole

:
1Turns

:
3386 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
3/8 Inch Square

:
-

:
9.53mm

:
9.53mm

:
4.83mm

:
-55°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£0.28 ( £0.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --