You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Potentiometer, 1K -
3540S-1-102L
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3540S-1-102L
- Order Code:
- RE06826
- Product Range
- 3540 Series
- Technical Datasheet:
- 3540S-1-102L Datasheet
Product Range Selector (3540 Series)
See all from this product rangeProduct Overview
- 7/8inch round potentiometer
- Sealing is IP40 rated
- Metal shaft and bushing
- Resistance value ranges from 100 ohm to 100Kohm
- ±5% tolerance
- Power rating is 2W
- 10 turns with high Rotational life
- Optional centre tap and rear shaft extension and optional AR lug feature
- Gangable with common or concentric shafts
- High torque available
Product Information
- :
- 1kohm
- :
- 10Turns
- :
- Linear
- :
- 2W
- :
- ± 5%
- :
- 3540 Series
- :
- Panel Mount
- :
- 6.35mm
- :
- 1
- :
- Screwdriver Slot
- :
- 20.62mm
- :
- ± 50ppm/°C
- :
- Precision
- :
- Wirewound
- :
- Solder Lug
- :
- -
- :
- 39.67mm
- :
- -
- :
- -
- :
- -55°C
- :
- 125°C
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.81 (£24.97) | ( ) |
10+ | £18.92 (£22.70) | ( ) |
25+ | £17.35 (£20.82) | ( ) |
50+ | £16.52 (£19.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.