You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Potentiometer, 200R - 

3540S-1-201L

3540S-1-201L - Potentiometer, 200R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3540S-1-201L
Order Code:
RE06831
Product Range
3540 Series
Technical Datasheet:
3540S-1-201L   Datasheet
See all Technical Docs

Product Range Selector (3540 Series)

See all from this product range

Product Overview

The Bourns 3540 series are precision, panel mount wirewound potentiometers. These potentiometers are multi-turn which is designed for control applications where accuracy and high reliability is of major concern. Typical applications are measuring linear distance, angle or rotation in production equipments.
  • 7/8inch round potentiometer
  • Sealing is IP40 rated
  • Metal shaft and bushing
  • Resistance value ranges from 100 ohm to 100Kohm
  • ±5% tolerance
  • Power rating is 2W
  • 10 turns with high Rotational life
  • Optional centre tap and rear shaft extension and optional AR lug feature
  • Gangable with common or concentric shafts
  • High torque available

Product Information


:
200ohm

:
10Turns

:
Linear

:
2W

:
± 5%

:
3540 Series

:
Panel Mount

:
6.35mm

:
1

:
Screwdriver Slot

:
20.62mm

:
± 50ppm/°C

:
Precision

:
Wirewound

:
Solder Lug

:
-

:
39.67mm

:
-

:
-

:
-55°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£22.93 ( £27.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.93 (£27.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £21.02 (£25.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --