You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Potentiometer, Wirewound, 2K, 10 Turns, Linear, 2 W, +/-5%, 3590 Series -
3590S-2-202L
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3590S-2-202L
- Order Code:
- RE07970
- Product Range
- 3590 Series
- Technical Datasheet:
- 3590S-2-202L Datasheet
Product Range Selector (3590 Series)
See all from this product rangeProduct Overview
- Plastic or metal shaft and bushings
- Optional AR lug feature
- Sealable (full body seal)
- 1000MΩ Insulation resistance
- 1500V Dielectric strength
- IP67 Protection rating
- 3600 +10° Mechanical angle
- Solder lugs or PC pins terminals
Product Information
- :
- 2kohm
- :
- 10Turns
- :
- Linear
- :
- 2W
- :
- ± 5%
- :
- 3590 Series
- :
- Panel Mount
- :
- 6.34mm
- :
- 1
- :
- Screwdriver Slot
- :
- 20.63mm
- :
- ± 50ppm/°C
- :
- Precision
- :
- Wirewound
- :
- Solder Lug
- :
- -
- :
- 39.22mm
- :
- -
- :
- -
- :
- -40°C
- :
- 125°C
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.03 (£16.84) | ( ) |
50+ | £11.58 (£13.90) | ( ) |
100+ | £10.46 (£12.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.