You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed Network Resistor, 10K, Isolated, 8 Resistors, SOIC, Gull Wing, +/-2% - 

4816P-T01-103LF

New
4816P-T01-103LF - Fixed Network Resistor, 10K, Isolated, 8 Resistors, SOIC, Gull Wing, +/-2%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
4816P-T01-103LF
Order Code:
RE07973
Product Range
4800P Series
Technical Datasheet:
4816P-T01-103LF   Datasheet
See all Technical Docs

Product Range Selector (4800P Series)

See all from this product range

Product Overview

The 4816P-T01-103LF is a 10kΩ 160mW 16-pin 8-element thick film surface-mount medium body Resistor Network with thermoplastic body and solder coated copper lead frame. It has an isolated electrical configuration and compliant leads to reduce solder joint fatiguing.
  • UL94V-0 Flammability rating
  • -55 to 125°C Operating temperature range

Product Information


:
10kohm

:
Isolated

:
8Resistors

:
SOIC

:
Gull Wing

:
± 2%

:
50V

:
160mW

:
± 100ppm/°C

:
Network

:
Thick Film

:
Surface Mount Device

:
1.27mm

:
1.28W

:
11.18mm

:
5.59mm

:
2.16mm

:
4800P Series

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock

10 more will be available week commencing 01/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£1.25 ( £1.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.25 (£1.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.72 (£0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.62 (£0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --