You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Potentiometer, Conductive Plastic, 10K, 1 Turns, Linear, 1 W, +/- 20%, 91 Series -
91A1A-B28-B15L
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 91A1A-B28-B15L
- Order Code:
- RE07979
- Product Range
- 91 Series
- Technical Datasheet:
- 91A1A-B28-B15L Datasheet
Product Range Selector (91 Series)
See all from this product rangeProduct Overview
- 5/8inch square potentiometer, in line PC pins
- Sealing is IP40 rated
- Conductive plastic/cermet element type
- ±5%, ±10% and ±20% tolerance
- Resistance value ranges from 100 ohm to 1Mohm
- High Rotational life
- Linear and audio taper available
- Maximum power rating is 2W
- Operating temperature ranges from -40°C to +125°C
Product Information
- :
- 10kohm
- :
- 1Turns
- :
- Linear
- :
- 1W
- :
- ± 20%
- :
- 91 Series
- :
- Through Hole
- :
- 6.35mm
- :
- 1
- :
- Screwdriver Slot
- :
- 22.2mm
- :
- ± 1000ppm/°C
- :
- -
- :
- Conductive Plastic
- :
- PC Pin
- :
- -
- :
- 34.93mm
- :
- 15.88mm
- :
- 17.45mm
- :
- 1°C
- :
- 125°C
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.72 (£5.66) | ( ) |
50+ | £3.71 (£4.45) | ( ) |
100+ | £3.37 (£4.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.