You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pot, Audio, 500K, Plain Shaft - 

95A1D-Z28-EA0/303L

95A1D-Z28-EA0/303L - Pot, Audio, 500K, Plain Shaft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
95A1D-Z28-EA0/303L
Order Code:
RE04589
Product Range
95 Series
See all Technical Docs

Product Range Selector (95 Series)

See all from this product range

Product Overview

The 95A1D-Z28-EA0/303L is a Guitar Potentiometer with a plain shaft and standard bushing. This model 95 premium potentiometer comes with a conductive polymer element, audio logarithmic track taper and single-turn.
  • Smooth rotational feel
  • Long rotational life
  • Low noise/low impedance
  • 1000MΩ at 100VDC Minimum insulation resistance
  • 1500VAC at sea level Minimum dielectric withstanding voltage
  • 100000 cycles Rotational life
  • IP40 Protection rating

Product Information


:
500kohm

:
1Turns

:
Logarithmic

:
250mW

:
± 20%

:
95 Series

:
Bushing Mount

:
6.31mm

:
1

:
Screwdriver Slot

:
22.23mm

:
± 1000ppm/°C

:
-

:
Conductive Plastic

:
Solder Lug

:
-

:
34.93mm

:
15.88mm

:
15.88mm

:
-40°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£8.73 ( £10.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.73 (£10.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.00 (£9.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £7.38 (£8.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --