You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVS Multilayer Varistor (MLV), 8V, 5V, 20V, 0603 [1608 Metric] -
CG0603MLC-05E
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- CG0603MLC-05E
- Order Code:
- RE07884
- Product Range
- ChipGuard MLC
- Technical Datasheet:
- CG0603MLC-05E Datasheet
Product Range Selector (ChipGuard MLC)
See all from this product rangeProduct Overview
- 25kV ESD protection 
Applications
Industrial, Imaging, Video & Vision, Communications & Networking, Safety, Automotive
Warnings
Product Information
- :
- 8V
- :
- 5V
- :
- ChipGuard MLC
- :
- 20V
- :
- 0603 [1608 Metric]
- :
- Multilayer Varistor (MLV)
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- AEC-Q200
Technical Documents (2)
90 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 500+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £0.26 (£0.31) | ( ) | 
| 100+ | £0.17 (£0.20) | ( ) | 
| 500+ | £0.11 (£0.13) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
![CG0603MLC-05E - TVS Multilayer Varistor (MLV), 8V, 5V, 20V, 0603 [1608 Metric]](https://cpc.farnell.com/productimages/standard/en_GB/42751573.jpg) 
	                    
	                