You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 100K, +/-1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant - 

CR0603AFX-1003EAS

CR0603AFX-1003EAS - SMD Chip Resistor, 100K, +/-1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CR0603AFX-1003EAS
Order Code:
RE08006
Product Range
CR-A-AS Series
See all Technical Docs

Product Range Selector (CR-A-AS Series)

See all from this product range

Product Overview

CR-A-AS series is a sulphur-resistant AEC-Q200 compliant thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include consumer, industrial, automotive and telecom.
  • Sulphur-resistant design (ASTM B-809)
  • Operating temperature range from -55°C to +155°C

Product Information


:
100kohm

:
± 1%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
Sulfur Resistant

:
CR-A-AS Series

:
± 100ppm/°C

:
50V

:
1.6mm

:
0.85mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.013 ( £0.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.013 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --