You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device -
CR0603AJ/-000EAS
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- CR0603AJ/-000EAS
- Order Code:
- RE08007
- Product Range
- CR-A-AS Series
- Technical Datasheet:
- CR0603AJ/-000EAS Datasheet
Product Range Selector (CR-A-AS Series)
See all from this product rangeProduct Overview
- Thick film technology, sulphur-resistant design (ASTM B-809)
- Operating temperature range from -55 to +155°C
- 1A current rating
- Power rating is 100mW
- 0.45mm product height
- 1.6mm product length
- 0.8mm product width
- 0603 (1608 metric) resistor case / package
Product Information
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- 100mW
- :
- 1A
- :
- Surface Mount Device
- :
- CR-A-AS Series
- :
- 1.6mm
- :
- 0.85mm
- :
- 0.45mm
- :
- -55°C
- :
- 155°C
Technical Documents (2)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.015 (£0.02) | ( ) |
100+ | £0.01 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.