You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Current Sense Resistor, 0R01, CRA Series, 2512 [6432 Metric], 3 W, +/- 1%, Metal Film -
CRA2512-FZ-R010ELF
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- CRA2512-FZ-R010ELF
- Order Code:
- RE08061
- Product Range
- CRA Series
- Technical Datasheet:
- CRA2512-FZ-R010ELF Datasheet
Product Range Selector (CRA Series)
See all from this product rangeProduct Overview
- 100MΩ Insulation resistance
- AEC-Q200 Qualified, automotive grade
- Temperature coefficient is ±75ppm/°C
- High power rating of 3W
- Inductance less than 5nH
- Operating temperature ranges from -55°C to +170°C
Product Information
- :
- 0.01ohm
- :
- CRA Series
- :
- 2512 [6432 Metric]
- :
- 3W
- :
- ± 1%
- :
- Metal Film
- :
- ± 50ppm/°C
- :
- 6.4mm
- :
- 3.2mm
- :
- 0.7mm
- :
- -55°C
- :
- 170°C
- :
- AEC-Q200
Technical Documents (3)
Available for back order
Deliveries start from 15/07/25
Order now. Pay nothing until products are dispatched50 more will be available week commencing 15/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.26 (£0.31) | ( ) |
50+ | £0.23 (£0.28) | ( ) |
100+ | £0.17 (£0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.