You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Current Sense Resistor, 0R009, CRF Series, 0805 [2012 Metric], 500 mW, +/- 1%, Thick Film -
CRF0805-FZ-R009ELF
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- CRF0805-FZ-R009ELF
- Order Code:
- RE08067
- Product Range
- CRF Series
- Technical Datasheet:
- CRF0805-FZ-R009ELF Datasheet
Product Range Selector (CRF Series)
See all from this product rangeProduct Overview
- High power density, inductance less than 5nH
- Operating temperature range from -55 to 170°C
- Power rating is 500mW
- 0.6mm product height
- 2mm product length
- 9Milliohms resistance, ±1% resistance tolerance
- 0805 (2012 metric) resistor case / package
- Temperature coefficient is ±50ppm/°C
- 1.25mm product width
Product Information
- :
- 0.009ohm
- :
- CRF Series
- :
- 0805 [2012 Metric]
- :
- 500mW
- :
- ± 1%
- :
- Thick Film
- :
- ± 100ppm/°C
- :
- 2.01mm
- :
- 1.25mm
- :
- 0.6mm
- :
- -55°C
- :
- 170°C
- :
- AEC-Q200
Technical Documents (4)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.16 (£0.19) | ( ) |
50+ | £0.14 (£0.17) | ( ) |
100+ | £0.13 (£0.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.