You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Encoder, Optical, Quadrature Output -
ENC1J-D28-L00128L
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- ENC1J-D28-L00128L
- Order Code:
- RE06860
- Product Range
- EN
- Technical Datasheet:
- ENC1J-D28-L00128L Datasheet
Product Range Selector (EN)
See all from this product rangeProduct Overview
- Square wave signal
- Small size
- CMOS and TTL compatible
- Long life
- 1/4 (D) x 1/4" (L) Threaded bushing
- 7/8" Long shaft length
- 128 cycles per revolution Resolution
Applications
Sensing & Instrumentation
Product Information
- :
- Optical
- :
- Incremental
- :
- 128PPR
- :
- 0 Detents
- :
- Vertical
- :
- Without Push Switch
- :
- Quadrature
- :
- Bushing Mount, Through Hole
- :
- EN
- :
- 3000rpm
- :
- 10000000
- :
- 2Channels
- :
- Flatted End
- :
- 22.22mm
- :
- 3.18mm
- :
- 4.75V
- :
- 5.25V
- :
- -40°C
- :
- 75°C
- :
- IP40
- :
- Solder Pin
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.56 (£40.27) | ( ) |
25+ | £32.38 (£38.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.