You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resettable Fuse, PPTC, 1812 / 4532 Metric, MF-MSMF, 30V DC, 300mA, 600mA, 0.1s - 

MF-MSMF030-2

MF-MSMF030-2 - Resettable Fuse, PPTC, 1812 / 4532 Metric, MF-MSMF, 30V DC, 300mA, 600mA, 0.1s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
MF-MSMF030-2
Order Code:
FF04129
Product Range
MF-MSMF
Technical Datasheet:
MF-MSMF030-2   Datasheet
See all Technical Docs

Product Range Selector (MF-MSMF)

See all from this product range

Product Overview

The MF-MSMF030-2 is a PTC Resettable Fuse compliant with AEC-Q200 Rev-C- stress test qualification for passive components. This MF-MSMF series fuse is 100% electrically compatible with all previous generations of 1812 SMT devices. It is compatible with solder reflow profiles.
  • Halogen-free

Applications

Automotive, Computers & Computer Peripherals

Product Information


:
1812 (4532 Metric)

:
MF-MSMF

:
30VDC

:
300mA

:
600mA

:
0.1s

:
10A

:
-40°C

:
85°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.25 ( £0.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --