You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resettable Fuse, PPTC, 1206 / 3216 Metric, MF-NSMF, 30V DC, 120mA, 290mA, 0.2s - 

MF-NSMF012-2

MF-NSMF012-2 - Resettable Fuse, PPTC, 1206 / 3216 Metric, MF-NSMF, 30V DC, 120mA, 290mA, 0.2s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
MF-NSMF012-2
Order Code:
FF04135
Product Range
MF-NSMF
Technical Datasheet:
MF-NSMF012-2   Datasheet
See all Technical Docs

Product Range Selector (MF-NSMF)

See all from this product range

Product Overview

The MF-NSMF012-2 is a 0.12A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. It is featured with fast reaction time to fault events. This low profile MF-NSMF series is applicable for HDMI 1.4 source protection, game console port protection and automotive electronic control modules.
  • Compact design to save board space
  • Small size results in very fast time to react to fault events
  • Symmetrical design
  • -40 to 85°C Operating/storage temperature range

Applications

Automotive, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Imaging, Video & Vision, Aerospace, Defence, Military

Footnotes

If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.

Product Information


:
1206 (3216 Metric)

:
MF-NSMF

:
30VDC

:
120mA

:
290mA

:
0.2s

:
10A

:
-40°C

:
85°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --