You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resettable Fuse, PPTC, 1210 / 3225 Metric, MF-USMF, 30V DC, 200mA, 400mA, 0.02s - 

MF-USMF020-2

MF-USMF020-2 - Resettable Fuse, PPTC, 1210 / 3225 Metric, MF-USMF, 30V DC, 200mA, 400mA, 0.02s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
MF-USMF020-2
Order Code:
FF04153
Product Range
MF-USMF

Product Range Selector (MF-USMF)

See all from this product range

Product Overview

The MF-USMF020-2 is a 0.2A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. This MF-USMF series MultifuseĀ® is ideal for use in game consoles, USB port protection (USB 2.0, 3.0 and OTG), HDMI 1.4 source protection and IEEE 1394 ports.
  • Fast tripping resettable circuit protection
  • Standard (1210) footprint for automated assembly
  • Reduced component size and resistance
  • -40 to 85°C Operating temperature range

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Multimedia, Automotive

Footnotes

If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.

Product Information


:
1210 (3225 Metric)

:
MF-USMF

:
30VDC

:
200mA

:
400mA

:
0.02s

:
10A

:
-40°C

:
85°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

Ā£0.24 ( Ā£0.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --