You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Cut Off Fuse, 12A, 28V, 72 Degrees C - 

NR72CB0

NR72CB0 - Thermal Cut Off Fuse, 12A, 28V, 72 Degrees C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
NR72CB0
Order Code:
FF03347
Product Range
Komatsulite NR
Technical Datasheet:
NR72CB0   Datasheet
See all Technical Docs

Product Range Selector (Komatsulite NR)

See all from this product range

Product Overview

  • Rated 12A / 25A at 28V DC
  • Miniature thermal cutoff device (TCO)
  • Overtemperature and overcurrent protection for lithium polymer and prismatic cells
  • Controls abnormal, excessive current instanteously
  • Reset temperature: 40°C (minimum)
  • Low Current Type Cu Alloy

Product Information


:
Komatsulite NR

:
12A

:
-

:
72°C

:
Blade

:
40°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£0.97 ( £1.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.97 (£1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.87 (£1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --