You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Potentiometer, 9 mm, Carbon, 10K, 1 Turns, Linear, 50 mW, ± 20%, PTV09A Series -
PTV09A-4225F-B103
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- PTV09A-4225F-B103
- Order Code:
- RE08382
- Product Range
- PTV09A Series
- Technical Datasheet:
- PTV09A-4225F-B103 Datasheet
Product Range Selector (PTV09A Series)
See all from this product rangeProduct Overview
- 10Kohm resistance, ±20% tolerance
- Horizontal/rear mount, bushingless
- Centre detent
- Flat type insulated shaft with 25mm shaft length
- Linear, audio taper
- 0.05W power rating
- Operating temperature range from -10 °C to +50 °C
Product Information
- :
- 10kohm
- :
- 1Turns
- :
- Linear
- :
- 50mW
- :
- ± 20%
- :
- PTV09A Series
- :
- Through Hole
- :
- 6mm
- :
- 1
- :
- Flatted
- :
- 25mm
- :
- -
- :
- -
- :
- Carbon
- :
- PC Pin
- :
- -
- :
- 28.8mm
- :
- 10mm
- :
- 11.4mm
- :
- -10°C
- :
- 50°C
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.83 (£1.00) | ( ) |
50+ | £0.59 (£0.71) | ( ) |
100+ | £0.50 (£0.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.