You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Slow Blow Fuse, 1206, 65V DC, 1A, -
SF-1206SA100M-2
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- SF-1206SA100M-2
- Order Code:
- FF04074
- Product Range
- SinglFuse SF-1206SA-M Series
- Technical Datasheet:
- SF-1206SA100M-2 Datasheet
Product Range Selector (SinglFuse SF-1206SA-M Series)
See all from this product rangeProduct Overview
- SF-1206SA-M series SinglFuse™ automotive grade slow blow SMD fuses
- Slow blow fusing speed
- EIA 1206 (3216 metric) footprint
- Designed to UL 248-14
- Agency recognition cUL: E198545
- Operating temperature range from -55°C to +150°C
- Ceramic multilayer structure
- AEC-Q200-equivalent compliant (meets Bourns’ internal AEC-Q200-equivalent test plan)
Product Information
- :
- 1A
- :
- Slow Blow
- :
- -
- :
- 65VDC
- :
- 1206 [3216 Metric]
- :
- SinglFuse SF-1206SA-M Series
- :
- -
- :
- 50A
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.71 (£0.85) | ( ) |
50+ | £0.40 (£0.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.