You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD High Speed Surge Protector, Birdirectional, 300V AC, PCB -
TBU-CA065-200-WH
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- TBU-CA065-200-WH
- Order Code:
- SC19116
- Product Range
- TBU-CA Series
- Technical Datasheet:
- TBU-CA065-200-WH Datasheet
Product Range Selector (TBU-CA Series)
See all from this product rangeProduct Overview
- Low capacitance single bidirectional high speed protection component
- MOSFET semiconductor technology based construction
- Protect against faults caused by short circuits, AC power cross, induction and lightning surges
- Superior circuit protection, overcurrent and overvoltage protection
- Blocks surges up to rated limits and high-speed performance
- Vimp = 650V and Itrigger (min) = 200mA
- TBU® device is provided in a surface mount DFN package
Product Information
- :
- High Speed Surge Protector IC
- :
- 1 Pole
- :
- -
- :
- -
- :
- 300VAC
- :
- PCB - Surface Mount
- :
- TBU-CA Series
- :
- -
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.32 (£1.58) | ( ) |
50+ | £1.05 (£1.26) | ( ) |
100+ | £1.00 (£1.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.