You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trimmer, Single Turn, Cermet, Top Adjust, 10K, Surface Mount, 1 Turns -
TC33X-2-103E
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- TC33X-2-103E
- Order Code:
- RE08481
- Product Range
- TC33 Series
- Technical Datasheet:
- TC33X-2-103E Datasheet
Product Range Selector (TC33 Series)
See all from this product rangeProduct Overview
- Rotational stop standard version
- 3mm size, meets EIA/EIAJ standard trimmer footprint
- Recommended for reflow soldering
- 0.98 to 11.76mN-m Maximum torque
- Continuous mechanical angle
- H-90 adjustment tool
- -40 to 100°C Temperature range
Product Information
- :
- Single Turn
- :
- Cermet
- :
- Top Adjust
- :
- 10kohm
- :
- Surface Mount
- :
- 1Turns
- :
- TC33 Series
- :
- 100mW
- :
- ± 25%
- :
- ± 250ppm/°C
- :
- 3 mm Rectangular
- :
- SMD
- :
- 3mm
- :
- 3.8mm
- :
- 1.2mm
- :
- -40°C
- :
- 100°C
- :
- AEC-Q200
- :
- -
Technical Documents (3)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.20 (£0.24) | ( ) |
50+ | £0.18 (£0.22) | ( ) |
100+ | £0.16 (£0.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.