You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heatsink, TO220/218, 17.4°C/W -
581002B02500G
- Manufacturer:
- BOYD BOYD
- Manufacturer Part No:
- 581002B02500G
- Order Code:
- SC10866
- Product Range
- -
- Technical Datasheet:
- 581002B02500G Datasheet
Product Overview
- Vertical mount orientation
Applications
HVAC, Thermal Management
Product Information
- :
- 17.4°C/W
- :
- TO-220
- :
- 16.26mm
- :
- 25.4mm
- :
- 16.26mm
- :
- -
- :
- Aluminium
- :
- 0.64"
- :
- 1"
- :
- 0.64"
- :
- -
- :
- -
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.39 (£6.47) | ( ) |
25+ | £4.62 (£5.54) | ( ) |
100+ | £3.59 (£4.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.