You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nylon Cloth Label Printer Tape for BMP21 Series, ID PAL, LabPal Printers, White - 

M21-750-499

M21-750-499 - Nylon Cloth Label Printer Tape for BMP21 Series, ID PAL, LabPal Printers, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRADY BRADY
Manufacturer Part No:
M21-750-499
Order Code:
LM01012
Product Range
-
Also Known As:
GTIN UPC EAN: 0662820899655
Technical Datasheet:
M21-750-499   Datasheet
See all Technical Docs

Product Overview

The M21-750-499 is a Nylon Cloth Tape for BMP21 handheld printer and ID PAL and LAB PAL label printers. For smooth, textured/rough or highly textured/low surface energy surface. It is also used for communication cabling, laboratory identification, panel identification, voice and data communication and wire and cable marking.
  • Permanent acrylic adhesive
  • Matte finish
  • UL approval
  • Halogen-free
  • Freezer, liquid nitrogen and autoclave environment
  • -40 to 90°C service temperature

Applications

Maintenance & Repair, Communications & Networking

Product Information


:
Adhesive

:
4.9m

:
19mm

:
Nylon (Polyamide)

:
Black on White

:
Brady BMP21-PLUS, BMP21, ID PAL, LABPAL, BMP21-LAB Printers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0662820899655

190 In stock Need more?

???PF_PDP_RSP_SUP???

£41.50 ( £49.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.50 (£49.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --