You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-Port RS422/485 PoE Ethernet to Serial Adaptor -
ES-420
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- ES-420
- Order Code:
- CS29251
- Product Range
- ES Series
- Also Known As:
- GTIN UPC EAN: 0837324003734
- Technical Datasheet:
- ES-420 Datasheet
Product Range Selector (ES Series)
See all from this product rangeProduct Overview
- Provides local control for remote serial devices
- Serial Port Tunnelling design allows serial cable replacement over any distance
- Provides network integration on Windows systems
- Web configuration and fully RFC2217 compliant interface for non-Windows users
- Access connected devices via TCP/IP sockets from any networked device
- Supports 110 to 1,000,000baud data rates with 1Mbit/s line drivers
- IP-30 Rated housing with LED status indicators
- Wide range 5V to 30V DC Power input
- Supports Win Server 2008 and Vista/7/8
- Manufacturer lifetime warranty and support
Contents
Contents: Device server, software and quick start guide
Product Information
- :
- 1Ports
- :
- 1 Port
- :
- 10Mbps, 100Mbps
- :
- RJ45 x 1, DB9 Male x 1
- :
- DIN Rail / Wall
- :
- ES Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £127.92 (£153.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.