You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to Isolated RS232 Serial Adaptor -
US-759
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- US-759
- Order Code:
- CS34639
- Product Range
- Brainboxes USB-C Serial Range
- Also Known As:
- GTIN UPC EAN: 0837324004632
- Technical Datasheet:
- US-759 Datasheet
Product Range Selector (Brainboxes USB-C Serial Range)
See all from this product rangeProduct Overview
- Isolated design to avoid electrical damage to connected equipment
- Supports full range of baud rates up to 921,600 including custom values
- IP-50 Rated non-conducting housing
- Wide operating temperature range; -40°C to +80°C / -40°F to +176°F
- High retention USB connection requires a minimal withdrawal of 15N (equivalent to 1.5Kg force)
- Plug and play operation with signed drivers
- Supports Windows 8/10 and Server 2016/2019
- Integrated screw recess for wall mounting
- Supplied with 1m USB-C cable
- Dimensions (HxWxD): 21.4x41.2x31.8mm
Contents
Serial adaptor, USB-C cable and user guide
Product Information
- :
- USB
- :
- RS-232 Serial
- :
- Brainboxes USB-C Serial Range
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.98 (£59.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























