You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTFE 7/0.15mm Type A Cable 26 AWG Black 25m - 

SPC00442A002 25M

SPC00442A002 25M - PTFE 7/0.15mm Type A Cable 26 AWG Black 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRAND REX BRAND REX
Manufacturer Part No:
SPC00442A002 25M
Order Code:
CB10337
Product Range
SPC PTFE Series
Technical Datasheet:
SPC00442A002 25M   Datasheet
See all Technical Docs

Product Range Selector (SPC PTFE Series)

See all from this product range

Product Overview

  • CPR: Not Yet Qualified
  • Silver plated solid and stranded copper conductors
  • Insulated in PTFE to BS3G210
  • Ideal for use where a high level of reliability is required
  • Excellent resistance to oils and common acids

Product Information


:
PTFE

:
Black

:
26AWG

:
0.124mm²

:
82ft

:
25m

:
260°C

:
7 x 0.15mm

:
300V

:
Silver Plated Copper

:
0.8mm

:
-

:
SPC PTFE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£14.60 ( £17.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.60 (£17.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £13.90 (£16.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --