You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTFE 19/0.15mm Type A Cable 22 AWG Black 25m - 

SPC00444A002 25M

SPC00444A002 25M - PTFE 19/0.15mm Type A Cable 22 AWG Black 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRAND REX BRAND REX
Manufacturer Part No:
SPC00444A002 25M
Order Code:
CB10364
Product Range
-
Technical Datasheet:
SPC00444A002 25M   Datasheet
See all Technical Docs

Product Overview

The SPC00444A002 from Brand Rex is a PTFE insulated equipment wire to BS3G210 standards. Widely used for internal and external connections in electronic equipment and instrumentation where it demands high level of thermal, chemical, electrical or mechanical protection. PTFE is highly resistant to oils, lubricants, fuels and is non flammable whilst being very flexible.
  • CPR: Not Yet Qualified
  • Silver plated solid and stranded copper conductors
  • Insulated in PTFE to BS3G210
  • Ideal for use where a high level of reliability is required
  • Excellent resistance to oils and common acids

Product Information


:
PTFE

:
Black

:
22AWG

:
0.338mm²

:
82.02ft

:
25m

:
260°C

:
19 x 0.15mm

:
300V

:
Silver Plated Copper

:
1.1mm

:
-

:
SPC PTFE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£25.86 ( £31.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.86 (£31.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £23.72 (£28.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --