You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Digital Classic Max./Min. Thermometer, Grey, IP66 -
12/434/3
- Manufacturer:
- BRANNAN BRANNAN
- Manufacturer Part No:
- 12/434/3
- Order Code:
- IN09203
- Product Range
- Brannan - 12/43x Series
- Also Known As:
- GTIN UPC EAN: 5011405124340
- Technical Datasheet:
- 12/434/3 Datasheet
Product Range Selector (Brannan - 12/43x Series)
See all from this product rangeProduct Overview
- Triple display simultaneously shows maximum, minimum and current temperature
- Clear, easy to read LCD
- High accuracy
- Hanging hook
- Supplied with 1x AAA battery
- IP66 rated
Product Information
- :
- -20°C to +50°C
- :
- 210mm
- :
- 70mm
- :
- 21mm
- :
- Brannan - 12/43x Series
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.50 (£22.20) | ( ) |
3+ | £17.08 (£20.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.