You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lo-tox Glass Pocket Test Thermometer -
17/836/3
- Manufacturer:
- BRANNAN BRANNAN
- Manufacturer Part No:
- 17/836/3
- Order Code:
- IN09511
- Technical Datasheet:
- 17/836/3 Datasheet
Product Overview
- Calibrated for total immersion
- Clear body fits to the cap with a bayonet clip
- Case can be reversed and used as a holder for the thermometer to avoid contact with the material being tested
- Dual, Celsius and Fahrenheit scale
- Supplied with protective case and pocket clip
- Temperature range: -10 to +110°C/°F
- Length: 150mm
Product Information
- :
- -10°C to +110°C
- :
- 150mm
- :
- 20mm
- :
- 16mm
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.75 (£5.70) | ( ) |
5+ | £4.41 (£5.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.