You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Bath & Shower Thermometer - 

18/100/2

18/100/2 - Digital Bath & Shower Thermometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRANNAN BRANNAN
Manufacturer Part No:
18/100/2
Order Code:
IN09517
Technical Datasheet:
18/100/2   Datasheet
See all Technical Docs

Product Overview

The elderly or young are particularly vulnerable to scalding when the temperature of their bath or shower water is too high. The Brannan digital bath and shower thermometer registers water temperature as it flows through the unit, in real time.
  • Automatic switch off after turning off the water
  • High-precision temperature sensor
  • 360° rotatable waterproof LED screen for better viewing
  • Hydro powered - no battery required
  • Easy to install - no tools required
  • Suitable for care homes, hospitals, domestic use, or in hospitality
  • Temperature range: 0-100°C

Product Information


:
0°C to +100°C

:
81mm

:
81mm

:
30mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£18.75 ( £22.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.75 (£22.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £17.42 (£20.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --