You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Fridge Thermometer with Alarm, 2m Probe & Max/Min Feature -50°C to +70°C -
22/420/3
- Manufacturer:
- BRANNAN BRANNAN
- Manufacturer Part No:
- 22/420/3
- Order Code:
- IN07382
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5011405224200
- Technical Datasheet:
- 22/420/3 Datasheet
Product Overview
- Max/min temperature feature
- High/ low temperature alarm setting
- Can measure temperature in fridge or freezer
- Measures outdoor and room temperature simultaneously
- Switchable °C/°F temperature display
- Magnet fixture for easy mounting
- Probe length: 2m
- Room temperature range: -20°C to +70°C
- Fridge/ freezer range: -50°C to +70°C
- Resolution: 0.1°C
Product Information
- :
- -50°C to +70°C
- :
- 63mm
- :
- 63mm
- :
- 15mm
- :
- -
Technical Documents (1)
Also Known As
109 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.95 (£11.94) | ( ) |
3+ | £9.19 (£11.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.