You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Analogue Pressure Gauge 2.5bar -
34/652/0
- Manufacturer:
- BRANNAN BRANNAN
- Manufacturer Part No:
- 34/652/0
- Order Code:
- IN07373
- Also Known As:
- GTIN UPC EAN: 5011405346520
- Technical Datasheet:
- 34/652/0 Datasheet
Product Overview
- Ideal for use in pneumatics and hydraulics, heating, ventilation and air conditioning
- Quality Bourdon movement
- 100mm Black steel case
- Black aluminium pointer and loose red pointer
- Standard brass internals
- ⅜" BSP brass base entry
Product Information
- :
- 0bar to 2.5bar
- :
- -
- :
- -
- :
- -
- :
- -20°C
- :
- 60°C
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.00 (£34.80) | ( ) |
3+ | £27.72 (£33.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.