You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K Type Thermocouple Surface Temperature Test Probe - -50°C to 450°C -
38/692/0
- Manufacturer:
- BRANNAN BRANNAN
- Manufacturer Part No:
- 38/692/0
- Order Code:
- IN07385
- Also Known As:
- GTIN UPC EAN: 5011405386922
- Technical Datasheet:
- 38/692/0 Datasheet
Product Overview
- Suitable for measuring surface temperatures
- 210mm Stainless steel probe with 130mm handle
- Temperature range: -50°C to +450°C
Product Information
- :
- Temperature
- :
- Remote Access Points Surface Temperature Measuring Applications
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.75 (£39.30) | ( ) |
3+ | £31.50 (£37.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.