You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Infrared Thermometer with Dual Laser Pointers, -50 to +1050 Degrees C - 

38/706/0

38/706/0 - Infrared Thermometer with Dual Laser Pointers, -50 to +1050 Degrees C
38/706/0 - Infrared Thermometer with Dual Laser Pointers, -50 to +1050 Degrees C
38/706/0 - Infrared Thermometer with Dual Laser Pointers, -50 to +1050 Degrees C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRANNAN BRANNAN
Manufacturer Part No:
38/706/0
Order Code:
IN08573
Product Range
Brannan - Infrared Thermometers
Also Known As:
GTIN UPC EAN: 5011405387066
Technical Datasheet:
38/706/0   Datasheet
See all Technical Docs

Product Range Selector (Brannan - Infrared Thermometers)

See all from this product range

Product Overview

Dual laser infrared thermometer with precise infrared measurement using built-in laser pointers and K-type input capabilities.
  • Precise IR and K-Type input temperature measurement
  • Built-in dual laser pointers
  • C/°F Selectable
  • REC Datalogger function for 12x points
  • Adjustable High/Low alarm
  • Automatic range selection, data hold and power off function
  • Max./Min./DIF/AVG record
  • Large backlit LCD
  • Trigger lock
  • Supplied with thermocouple wire, protective bag and 9V, PP3 battery
  • K-Type Temperature range: -50 to 1,370°C (-58 to 2,498°F)

Product Information


:
-50°C to +1050°C

:
-

:
0°C

:
50°C

:
Brannan - Infrared Thermometers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5011405387066

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£108.14 ( £129.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £108.14 (£129.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £100.41 (£120.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --