You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket Infrared Thermometer, -35 to +230 Degrees C -
38/720/0
- Manufacturer:
- BRANNAN BRANNAN
- Manufacturer Part No:
- 38/720/0
- Order Code:
- IN08572
- Product Range
- Brannan - Infrared Thermometers
- Also Known As:
- GTIN UPC EAN: 5011405387202
- Technical Datasheet:
- 38/720/0 Datasheet
Product Range Selector (Brannan - Infrared Thermometers)
See all from this product rangeProduct Overview
- Provides safe temperature measurement where non-contact access is required
- Large LCD
- Temperature readings in °C or °F
- Low battery indicator
- Auto data hold
- Auto power off
- Supplied with wrist strap, pocket clip, storage pouch and CR2032 battery
Product Information
- :
- -35°C to +230°C
- :
- -
- :
- -
- :
- -
- :
- Brannan - Infrared Thermometers
Technical Documents (1)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.70 (£35.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.