You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Dioxide Detector -
38/920/0
- Manufacturer:
- BRANNAN BRANNAN
- Manufacturer Part No:
- 38/920/0
- Order Code:
- IN09326
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5011405389206
- Technical Datasheet:
- 38/920/0 Datasheet
Product Overview
- 2.4” TFT colour display
- Checks for carbon dioxide concentrations and displays temperature and relative humidity
- NDIR (Non-Dispersive Infrared) carbon dioxide sensor
- Indoor air quality displayed in ppm with colour-coded good, normal and poor indicators
- Uses a high-capacity, rechargeable lithium battery inside, making it ideal to move around a space
- Supplied complete with calibration certificate, and USB charging cable
Product Information
- :
- 0°C
- :
- 50°C
- :
- 0% to 100%
- :
- -
- :
- 0ppm to 9999ppm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £139.95 (£167.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.