You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garant G Garden Cable Reel, 230V AC, 16A, 23m + 2m, IP44 -
1098550001
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1098550001
- Order Code:
- PL18053
- Also Known As:
- GTIN UPC EAN: 4007123667550
- Technical Datasheet:
- 1098550001 Datasheet
Product Overview
- Extension cable reel with plug and trailing socket
- Cable reel with 2m cable for connecting to the power source
- Practical cable holder and plug storage compartment for rapid cable storage
- Reel body made from special plastic fitted to a galvanised steel tube frame
- Ergonomic cable guide handle for perfect cable-management during winding
- Rotary handle for comfortable rolling up
- Thermal cut-out protection, indicator shows overheating or overloading
- IP44 rated
- Cable length: 23m + 2m
- Reel diameter: 240mm
Product Information
- :
- Open
- :
- 82ft
- :
- 25m
- :
- 16A
- :
- 1 Outlet
- :
- Green
- :
- Schuko
- :
- -
- :
- Schuko
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £53.28 (£63.94) | ( ) |
3+ | £50.35 (£60.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.