You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10m Vario-Line 3 Socket Cable Reel, 13A Blue -
1108563
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1108563
- Order Code:
- PL13863
- Product Range
- Vario-Line Series
- Also Known As:
- GTIN UPC EAN: 4007123140831
- Technical Datasheet:
- 1108563 Datasheet
Product Range Selector (Vario-Line Series)
See all from this product rangeProduct Overview
- Compact, handy cable reel for home, office and DIY
- Housing made of break-resistant plastic
- Practical carrying handle
- Twin feet ensure excellent stability
- Easy to wind and rewind
- Triple sockets
Product Information
- :
- Closed or Cassette
- :
- 33ft
- :
- 10m
- :
- 13A
- :
- 3 Outlet
- :
- Blue
- :
- UK
- :
- Vario-Line Series
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.22 (£26.66) | ( ) |
3+ | £21.01 (£25.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.