You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25m 110V 2 Cable Reel -
1148773
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1148773
- Order Code:
- PL15923
- Also Known As:
- GTIN UPC EAN: 4007123140909
- Technical Datasheet:
- 1148773 Datasheet
Product Range Selector (Garant 110V CEE2 Series)
See all from this product rangeProduct Overview
- Heavy duty Garant cable reel
- Reel body made with Breflex break-resistant plastic
- Robust, galvanised steel tube frame
- Twin 110V sockets
- 25m/82.02ft Cable length
- Yellow, H05VV-F 3G1,5 cable
- 240mm Reel diameter
- Safety cut out feature
- 16A Nominal current
Product Information
- :
- Open
- :
- 16A
- :
- 110V
- :
- 82ft
- :
- 25m
- :
- 2 Outlet
- :
- Yellow
- :
- IEC 60309-2, Socket, 16A
- :
- Garant 110V CEE2 Series
- :
- IEC 60309-2, Plug, 16A
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.08 (£69.70) | ( ) |
3+ | £56.06 (£67.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.