You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Eco-Line Euro 3 Gang Extension Lead, 1.5m, White -
1152320015
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1152320015
- Order Code:
- PL15795
- Product Range
- Brennenstuhl Mains Extension Leads
- Also Known As:
- GTIN UPC EAN: 4007123249343
- Technical Datasheet:
- 1152320015 Datasheet
Product Range Selector (Brennenstuhl Mains Extension Leads)
See all from this product rangeProduct Overview
- 3 Gang Euro extension lead
- 45° Angled sockets
- Illuminated, 2-pole ON/OFF safety switch
- Childproof sockets
Product Information
- :
- 3Outlets
- :
- Euro
- :
- 16A
- :
- 230V
- :
- EU
- :
- 1.5m
- :
- Brennenstuhl Mains Extension Leads
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.82 (£8.18) | ( ) |
3+ | £6.52 (£7.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.