You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ecolor FB 4 Gang Mains Extension Lead, 250V AC, 13A, 3m, Black/White - 

1153243320

1153243320 - Ecolor FB 4 Gang Mains Extension Lead, 250V AC, 13A, 3m, Black/White
1153243320 - Ecolor FB 4 Gang Mains Extension Lead, 250V AC, 13A, 3m, Black/White
1153243320 - Ecolor FB 4 Gang Mains Extension Lead, 250V AC, 13A, 3m, Black/White
1153243320 - Ecolor FB 4 Gang Mains Extension Lead, 250V AC, 13A, 3m, Black/White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1153243320
Order Code:
PL18078
Product Range
Brennenstuhl - Ecolor FB Series
Also Known As:
GTIN UPC EAN: 4007123683796
Technical Datasheet:
1153243320   Datasheet
See all Technical Docs

Product Range Selector (Brennenstuhl - Ecolor FB Series)

See all from this product range

Product Overview

Ecolor 4-gang extension lead with impresses with its quality and safety in all areas. Perfect for household applications, it is stylish, elegant with timeless design and also protected against contact.
  • Advanced 'fuse button reset function' eliminates time consuming plug fuse replacement
  • Simply resettable in case of overload
  • Polished surface
  • Illuminated, 2-pole ON/OFF safety switch
  • Sockets with increased touch protection
  • Cable length: 3m

Product Information


:
4Outlets

:
UK

:
13A

:
250V

:
UK Type G

:
3m

:
Brennenstuhl - Ecolor FB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007123683796

6 In stock Need more?

???PF_PDP_RSP_SUP???

£10.00 ( £12.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.00 (£12.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.55 (£11.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --