You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ecolor FB Mains Extension Lead, 5 Gang, 3m Lead, Black/White -
1153253320
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1153253320
- Order Code:
- PL16644
- Product Range
- Brennenstuhl - Ecolor FB Series
- Also Known As:
- GTIN UPC EAN: 4007123655465
Product Range Selector (Brennenstuhl - Ecolor FB Series)
See all from this product rangeProduct Overview
- Earthed sockets in a 90° arrangement, ideal for angular plugs
- Illuminated, 2-pole ON/OFF safety switch
- Safety fuse button
- Heavy-duty, 1.5mm² safety cable reduces the risk of overheating or overload
- Length: 440mm
Product Information
- :
- 5Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 3m
- :
- Brennenstuhl - Ecolor FB Series
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.87 (£14.24) | ( ) |
5+ | £11.36 (£13.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.