You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Primera Line 10 Way Switched Extension Lead, 2m Grey - 

1153303120

1153303120 - Primera Line 10 Way Switched Extension Lead, 2m Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1153303120
Order Code:
PL10828
Also Known As:
GTIN UPC EAN: 4007123214358
Technical Datasheet:
1153303120   Datasheet
See all Technical Docs

Product Overview

  • Robust strong design
  • Wall mountable
  • Supplied with 2m cable
  • Sockets positioned at 90°
  • Conveniently spaced sockets

Product Information


:
10Outlets

:
UK

:
-

:
230V

:
UK Type G

:
2m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007123214358

3 In stock Need more?

???PF_PDP_RSP_SUP???

£14.90 ( £17.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.90 (£17.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £13.94 (£16.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --